- RS Stock No.:
- 123-4518
- Mfr. Part No.:
- 6387
- Manufacturer:
- Kimberly Clark
- RS Stock No.:
- 123-4518
- Mfr. Part No.:
- 6387
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Kimberly Clark
Kleenex Botanics Joy Luxury Foam Hand Wash 6387 - Scented Foaming Hand Soap - 6 x 1 Litre Red Hand Wash Refills (6 Litre total)
Uplift your washroom experience with the trusted and familiar Kleenex brand, designed to deliver an unrivalled experience whilst supporting high hygiene standards in the workplace. The quality and care you expect from the Kleenex brand, now in a harmonised range of luxury foam hand cleansers, offering a pleasant and distinctive fragrance whilst not compromising on hygienic hand washing. The Kleenex Botanics hand foam range is our most luxurious hand soap ever, enriched with white lily and rose extracts, designed to leave users feeling soothed and revitalised after hand cleansing. These Kleenex soap refills are hypoallergenic tested, with a gentle formulation designed for frequent hand cleansing and safe for sensitive skin, to help promote hand hygiene compliance in the workplace. This Kleenex hand wash is enriched with moisturisers and hydrating ingredients to leave your hands feeling moisturised. The commercial hand wash refills have a unique dual mesh pump system that delivers a luxurious foam shot every time. The hand soap refills provide up to twice as many hand washes per litre as conventional liquid hand soaps with each foam soap refill cartridge containing 2,500 shots. The rejuvenating and refreshing Kleenex Botanics joy luxury foam hand soap perfectly compliments and harmonises with the Kleenex Botanics joy aircare refill. These handwash refills are compatible with a variety of dispensers to suit every washroom: Aquarius hand soap dispensers in white (code 6948), black (code 7173) and stainless steel (code 8973). The Kimberly-Clark foam soap refills are designed for quick and easy installation with a simple push and click and the hand soap cassette can be changed in under 6 seconds. When the foam hand wash refill cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed. This hygienic soap carries the European Ecolabel
your guarantee that it is manufactured responsibly at every step of the process. Kleenex Botanics foam soaps are also available in fresh and energy fragrances (product codes 6386 and 6385). 6 x Joy Luxury Foam Hand Cleanser cassettes, red, 1 Ltr (6 Ltr total)
Features and Benefits;
Each foaming hand soap refill contains one litre of luxury foam hand soap
This foam hand wash is enriched with a relaxing blend of white lily and rose extracts to provide users with a calming, effective and enjoyable hand washing experience
Hypoallergenic tested, this hand cleanser is specially formulated for frequent use, safe for sensitive skin and leaves your hands feeling moisturised
Kleenex Botanics Joy luxury foam hand wash carries the European Ecolabel
This foam hand wash is enriched with a relaxing blend of white lily and rose extracts to provide users with a calming, effective and enjoyable hand washing experience
Hypoallergenic tested, this hand cleanser is specially formulated for frequent use, safe for sensitive skin and leaves your hands feeling moisturised
Kleenex Botanics Joy luxury foam hand wash carries the European Ecolabel
your guarantee that it is manufactured responsibly at every step of the process
Compatible with Aquarius hand cleanser dispensers (product codes 6948 and 7173) and Kimberly-Clark Professional hand cleanser dispenser (product code 8973)
Compatible with Aquarius hand cleanser dispensers (product codes 6948 and 7173) and Kimberly-Clark Professional hand cleanser dispenser (product code 8973)
Compatible with;
Aquarius™ Hand Cleanser Dispenser 7173 - 1 x Black Wall Mounted Hand Wash Dispenser (Suitable for 1 Litre Refills)
RS stock no: 1816558
Kimberly-Clark Professional™ Hand Cleanser Dispenser 8973 - Stainless Steel, 1 Ltr
Kimberly-Clark Professional™ Hand Cleanser Dispenser 8973 - Stainless Steel, 1 Ltr
RS stock no: 2027479
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Package Size | 6 x 1000ml |
Package Type | Cassette |
Compatible Dispensers | 6948 Aquarius Soap Dispenser, 7173 Aquarius Black Soap Dispenser, 8973 Stainless Steel Soap Dispenser |
Fragrance | Joy |
Anti-Bacterial | No |
Colour | Red |
Unit Volume | 1000mL |
Range | KLEENEX |
Better World Product | Yes |
Better World Verification | EU EcoLabel |
Trade Name | Kleenex Joy |