- RS Stock No.:
- 122-888
- Mfr. Part No.:
- 520 00 190
- Manufacturer:
- EMERSON – ASCO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR818.62
Units | Per Unit |
1 + | MYR818.62 |
- RS Stock No.:
- 122-888
- Mfr. Part No.:
- 520 00 190
- Manufacturer:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 520 |
Mounting Style | Manifold |
Solenoid Voltage | 24V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Polyacetal |
Maximum Flow Rate | 400L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Thread Size | 1/8in |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Thread Standard | G |