Crowcon Gas Detection Battery Charger for T4 Portable Gas Detector

  • RS Stock No. 122-5521
  • Mfr. Part No. T4-CRD
  • Manufacturer Crowcon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): GB
Product Details

Crowcon T4-CRD Cradle Charger and Multi Region Power Supply

Crowcon T4-CRD is a cradle charger and multi region power supply for use with Crowcon T4 portable multigas detectors.

Crowcon Cradle Charger

The Crowcon T4 cradle charger with multi-region power supply for use with portable multi-gas detectors. It enables effective charging and secure instrument storage during transit.
This is used with T4 portable gas detector.

Features and Benefits

Certifications


ATEX certified
• IECEx certified

Specifications
Attribute Value
Accessory Type Cradle Charger
For Use With T4 Portable Gas Detector
Hazardous Area Certification ATEX, IECEx
88 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 312.73
units
Per unit
1 +
MYR312.73
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Multi Function Battery Charger and Tester. Desktop charger ...
Description:
Multi Function Battery Charger and Tester. Desktop charger for 1-8 AAA or AA cells and/or 1-4 C, D cells in addition to 1-2pcs 9V E-Block or 1 Li-Ion/Li-Po battery pack (3.6/3.7V or 7.2/7.4V) connected via the universal adapter plate (included)Suitable ...
Intelligent fast charger with LCD Display and Zero ...
Description:
Intelligent fast charger with LCD Display and Zero Watt Technology. Charges 1-4 AA, AAA, C, D cells and/or one 9V blockMicroprocessor controlled supervision of each round cellOvercharge protection (-ΔV) for round cellsSafety TimerNo standby power consumptionTrickle charging for a minimum ...
This 230V professional battery charger is powerful, reliable ...
Description:
This 230V professional battery charger is powerful, reliable and portable making it suitable for any task in hand. Heavy-duty charge leads, crocodile clips and reverse polarity protection make this charger ideal for use in garages and workshop environments. Protection against ...