Kikusui Electronics Corporation Digital Bench Power Supply 35W, 1 Output 0 → 35V 1A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Kikusui PMX-A Series Compact DC Power Supply CV/CC

Kikusui PMX-A Series is a compact, high-performance DC power supply which provides constant voltage (CV) and constant current (CC). It is designed for benchtop efficiency, with the ergonomically-designed output terminals located on the front panel (so that wiring harnesses for electrical loads can be connected by moving fingers naturally). A forced air cooling system is used to intake and exhaust the internal air, so the unit can be rack-mounted flush. The PMX-A is equipped with LAN, USB and RS232C interfaces as standard. The LAN interface enables control and monitoring of the power supply from Web browsers on PCs, smartphones, tablets and other terminal devices. Because the PMX-A is an LXI (LAN eXtention for Instrumentation) certified product, it can be connected easier with a measurement system using LAN interface. Other PMX-A features include analog external control/monitoring output, protective functions and memory function.

Features and Benefits

Series regulator system with excellent noise performance High setting resolution
LAN (LXI compliant) / USB / RS232C standard interfaces
External analog remote control
Monitoring and status signal output
CV, CC priority start function (to prevent overshoot when the output is ON)
Key lock, 3-point preset memory function
Easy access with built-in web server

Note

Connecting a PMX-A power supply with a smartphone, tablet or other such terminal device requires a Wi-Fi environment (including wireless LAN router). Kikusui SD025-PMX (Wavy for PMX) application software is freely downloadable ( www.kikusui.co.jp ) and enables users to readily create and edit sequence data using a mouse. PMX-A models PMX18-2A ( 117-6780 ), PMX18-5A ( 117-6781 ), PMX35-1A ( 117-6782 ) & PMX35-3A ( 117-6783 ) are equipped with remote sensing.

Standards

EN 61010-1

Supplied with

Power cord 2.5 m, quick reference guide (English, Japanese, Chinese), safety precautions (on CD-ROM)

Kikusui

Specifications
Attribute Value
Output Voltage 0 → 35V
Output Current 1A
Number of Outputs 1
Type Digital
Power Rating 35W
Supply Voltage 100V ac
Number of Displays 1
Input Connector IEC 320
Output Connector Binding Post Terminal
Minimum Temperature 0°C
Maximum Temperature +40°C
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 3,626.63
units
Per unit
1 +
MYR3,626.63
Related Products
RS Pro IPS-H Series of single output linear ...
Description:
RS Pro IPS-H Series of single output linear DC power supplies includes overload and reversed polarity protection to protect DUTs from damage due to inappropriate operation. The internal select for dynamic loads is often used for amplifier testing. It can ...
Very short adjustment periodIntegrated sequence function to generate ...
Description:
Very short adjustment periodIntegrated sequence function to generate voltage and current flowsAuto-ranging outputFront and rear output terminalsAddressable RS232 interface / analogue interfaceIEEE488 interface can be integrated as an optionMounting kit 1 for mounting a device in a 19" rackMounting kit ...
Small high density 2 U packageBuilt-in voltage and ...
Description:
Small high density 2 U packageBuilt-in voltage and current measurementFull protection from over-voltage and over-currentSupports the easy-to-use SCPI (Standard Commands for Programmable Instruments)Command compatibility for Sorensen DLM and Xantrex XFR DC SuppliesLAN, USB, and GPIB interfaces standardFully ...
Microprocessor-controlled laboratory power supply with memory function which ...
Description:
Microprocessor-controlled laboratory power supply with memory function which enables five preset values to be saved and recalled at the push of a button. High efficiency up to 92%Overvoltage protectionOvertemperature protection4-digit displays for voltage and currentStatus indication via LEDs and DisplayRemote ...