Kikusui Electronics Corporation Digital Bench Power Supply 36W, 1 Output 0 → 18V 2A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Kikusui PMX-A Series Compact DC Power Supply CV/CC

Kikusui PMX-A Series is a compact, high-performance DC power supply which provides constant voltage (CV) and constant current (CC). It is designed for benchtop efficiency, with the ergonomically-designed output terminals located on the front panel (so that wiring harnesses for electrical loads can be connected by moving fingers naturally). A forced air cooling system is used to intake and exhaust the internal air, so the unit can be rack-mounted flush. The PMX-A is equipped with LAN, USB and RS232C interfaces as standard. The LAN interface enables control and monitoring of the power supply from Web browsers on PCs, smartphones, tablets and other terminal devices. Because the PMX-A is an LXI (LAN eXtention for Instrumentation) certified product, it can be connected easier with a measurement system using LAN interface. Other PMX-A features include analog external control/monitoring output, protective functions and memory function.

Features and Benefits

Series regulator system with excellent noise performance High setting resolution
LAN (LXI compliant) / USB / RS232C standard interfaces
External analog remote control
Monitoring and status signal output
CV, CC priority start function (to prevent overshoot when the output is ON)
Key lock, 3-point preset memory function
Easy access with built-in web server

Note

Connecting a PMX-A power supply with a smartphone, tablet or other such terminal device requires a Wi-Fi environment (including wireless LAN router). Kikusui SD025-PMX (Wavy for PMX) application software is freely downloadable ( www.kikusui.co.jp ) and enables users to readily create and edit sequence data using a mouse. PMX-A models PMX18-2A ( 117-6780 ), PMX18-5A ( 117-6781 ), PMX35-1A ( 117-6782 ) & PMX35-3A ( 117-6783 ) are equipped with remote sensing.

Standards

EN 61010-1

Supplied with

Power cord 2.5 m, quick reference guide (English, Japanese, Chinese), safety precautions (on CD-ROM)

Kikusui

Specifications
Attribute Value
Output Voltage 0 → 18V
Output Current 2A
Number of Outputs 1
Type Digital
Power Rating 36W
Supply Voltage 100V ac
Number of Displays 1
Input Connector IEC 320
Output Connector Binding Post Terminal
Minimum Temperature 0°C
Maximum Temperature +40°C
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 3,046.46
units
Per unit
1 +
MYR3,046.46
Related Products
Keysight E3631A, E3632A, E3633A & E3634A basic programmable ...
Description:
Keysight E3631A, E3632A, E3633A & E3634A basic programmable DC power supplies give users the performance of system power supplies at a very attractive price. All models provide clean power, excellent regulation and a fast transient response with built-in GPIB and ...
B&K Precision model 1739 low current high resolution ...
Description:
B&K Precision model 1739 low current high resolution DC power supply has excellent load regulation and low noise characteristics. Two 4-digit LED displays continuously monitor the output voltage and current. The power supplies can be operated locally from the front ...
RS Pro IPS-H Series of single output linear ...
Description:
RS Pro IPS-H Series of single output linear DC power supplies includes overload and reversed polarity protection to protect DUTs from damage due to inappropriate operation. The internal select for dynamic loads is often used for amplifier testing. It can ...
Bench power supplies with outputs in excess of ...
Description:
Bench power supplies with outputs in excess of 350W in compact, lightweight cases. Available with either analogue controls or with digital controls and full bus programmability, and in 2 output combinations. High accuracy digital output metersOvervoltage protection and remote sense ...