Lapp Cable Gland Removal Tool

  • RS Stock No. 475-063
  • Mfr. Part No. 53112699
  • Manufacturer Lapp
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.

Functional thread: multi-start trapezoidal thread

Components:

Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic

Standards

Test in acc. EN60529

Approvals

VDE

Standards

EN60529

Specifications
Attribute Value
Tool Type Removal Tool
Discontinued product