RS PRO 12 Key Keypad

  • RS Stock No. 333-697
  • Manufacturer RS Pro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standard, Data Entry

Rear mounting keypad with 12 operating buttons arranged in a ’telephone’ type array
Moulded-in black legends contrast well with the light grey buttons and keypad body
Typical applications include communications, security, control and instrumentation equipment
Soft click action keys
Dustproof (when panel mounted)
Electrostatic screen for protection from stray magnetic fields
Matrix connection via solder pads
Case colour: Light Grey
Mechanical Life (Operations): 106

//media.rs-online.com/t_line/L0333697-03.gif
//media.rs-online.com/t_line/L333697-02.gif
Specifications
Attribute Value
Keypad Layout 4 x 3
Number of Keys 12
Keypad Output Matrix
Case Colour Grey
Mechanical Life Per Key 1000000Operations
Actuator Colour Grey
Depth Behind Panel 1.5mm
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Operating Temperature Range 0 → +50°C
Discontinued product