- RS Stock No.:
- 910-1818
- Mfr. Part No.:
- MIC8114TUY-TR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 910-1818
- Mfr. Part No.:
- MIC8114TUY-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MIC8114 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Active Low |
Maximum Reset Active Time | 1800ms |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 3.05 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 6V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Monitored Voltage | 0.3V |
Minimum Operating Temperature | -40 °C |