Maxim MAX691CWE+, Processor Supervisor 4.65V, WDT 16-Pin, SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Minimum Operating Temperature 0 °C
Maximum Monitored Voltage 4.75V
Minimum Monitored Voltage 4.65V
Minimum Operating Supply Voltage 4.75 V
Width 7.6mm
Maximum Operating Temperature +70 °C
Length 10.5mm
Maximum Operating Supply Voltage 5.5 V
29 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 31.89
units
Per unit
1 - 9
MYR31.89
10 - 49
MYR31.57
50 - 99
MYR31.24
100 - 249
MYR30.94
250 +
MYR30.63
Packaging Options: