Maxim MAX690EPA+, Processor Supervisor 4.65V, WDT 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Maximum Operating Temperature +85 °C
Length 9.91mm
Minimum Monitored Voltage 4.65V
Width 7.87mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.75V
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 50)
MYR 22.45
units
Per unit
Per Tube*
50 +
MYR22.45
MYR1,122.50
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
Combining two isolated drivers with either an independent ...
Description:
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs ...
Description:
The TC642 is a switch mode fan speed controller for use with brushless DC motors. Temperature proportional speed control is accomplished using pulse width modulation. A thermistor (or other voltage output temperature sensor) connected to the VIN input furnishes the ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...