Maxim MAX693CPE+, Processor Supervisor 4.4V, WDT 16-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 70ms
Dimensions 19.43 x 7.87 x 4.45mm
Height 4.45mm
Maximum Monitored Voltage 4.5V
Minimum Operating Temperature 0 °C
Maximum Operating Supply Voltage 5.5 V
Width 7.87mm
Minimum Operating Supply Voltage 4.5 V
Minimum Monitored Voltage 4.4V
Maximum Operating Temperature +70 °C
Length 19.43mm
Temporarily out of stock - back order for despatch 20/05/2022, delivery within 4 working days from despatch date
Price Each (In a Tube of 25)
MYR 23.159
units
Per unit
Per Tube*
25 +
MYR23.159
MYR578.975
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
A range of microprocessor supply voltage supervisory and ...
Description:
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor SupervisoryMicroprocessor Voltage SupervisorMicrocontroller Reset Circuit.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...