Bridgetek MM900EV MCU Development Board MM900EV2A

  • RS Stock No. 901-5086
  • Mfr. Part No. MM900EV2A
  • Manufacturer Bridgetek
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FT900 MCU Development Modules

The MM900EV development modules provide full hardware feature support for the FT90x series of 32-bit microcontrollers in a variety of form factors. The FT90x series provides an extensive range of connectivity options, making it the ideal choice for advanced technology 'bridging' applications. Programs execute in zero wait-state RAM yielding 310DMIPS performance from a 100MHz clock. Two boards feature a front- or rear-facing 1.3Mpixel camera.

FT900 100MHz microcontroller with 256KB Flash memory, 64KB data RAM and 256KB shadow program RAM
10/100Mbps Ethernet RJ45 socket (Not MM900EV Lite)
USB-A device socket (Not MM900EV Lite)
USB Micro-B host socket also supplies power
WM8731 stereo audio CODEC with 3.5mm headphone jack and mono microphone (Not MM900EV Lite)
MCP7940 RTC with coin-cell capacitor power supply back-up (Not MM900EV Lite)
Reset pushbutton
Debugger interface for FT90x Flash programming and EFUSE configuration
Alternative +5Vdc power connector
2 x 5-pin 1.27mm pitch female Micro-MaTch connector for software download
2 x 20-pin 2.54mm pitch female header support for external feature expansion
2 x 15-pin 2.54mm pitch female header for UART, PWM, ADC, DAC, SPI, I²C, CAN bus & camera (MM900EV Lite only)
2 x 8-pin 2.54mm pitch dual entry female header & 16-pin 0.5mm pitch FFC/FPC connectors for SPI master to support FT800/FT810 EVE display modules
24-pin 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A only)
MicroSD card socket supporting SD3.0 specification

RS Product Codes
901-5082 MM900EV1A FT900 MCU Development board, no camera
901-5086 MM900EV2A FT900 MCU Development board + F/F camera
901-5095 MM900EV3A FT900 MCU Development board + R/F camera
901-5098 MM900EV Lite FT900 MCU Development board, Lite
901-5001 FT900L 32-bit microcontroller chip, LQFP100
901-5004 FT900Q 32-bit microcontroller chip, QFN100

Supplied with

Omnivision OV9655 camera module (MM900EV2A & MM900EV3A only)

Specifications
Attribute Value
Classification Development Board
Kit Name MM900EV
Technology MCU
Processor Family Name FT90x
2 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR478.51
MYR 422.80
units
Per unit
1 +
MYR422.80
Related Products
S43-TP is a four-channel thermistor board that adds ...
Description:
S43-TP is a four-channel thermistor board that adds temperature measurement functionality to the SGD 43-A Panel Pilot ACE display meter. With the use of the Panel Pilot Ace design software, you can choose to display, log or graph temperature inputs. ...
The S70-TP is a four-channel thermistor board used ...
Description:
The S70-TP is a four-channel thermistor board used as an accessory for the PanelPilotACE range of displays and panel meters. This particular add-on board is compatible with the SGD 70-A 7” display module. The thermistor board mounts onto the rear ...
All the notice boards can be wall mounted. ...
Description:
All the notice boards can be wall mounted. Wall display board for interior.Natural 5 μm anodised aluminium frame.Corners in grey RAL 7046 ABSCrafted of 3 mm PMMA.Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm ...
The Microchip Explorer 16/32 Development Board is a ...
Description:
The Microchip Explorer 16/32 Development Board is a versatile full-featured prototyping platform for 16-bit and 32-bit PIC microcontrollers and dsPIC digital signal controllers.With the Explorer 16/32, MCUs and DSCs can be easily interchanged through the use of the Plug-In Modules ...