Renesas Electronics MCU Starter Kit R0K505210S003BE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Starter Kit for RX200 Microcontrollers

The Starter Kit for RX210 is intended as a user-friendly introductory and evaluation tool for the RX210 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using high-performance Embedded Workshop as well as programming the device using E1 emulator and/or Flash Development Toolkit. The Renesas Starter Kit for RX210 may be connected to the host PC using a simple RS232 serial connection or via the included USB E1 on chip debugging interface.

CPU board
Detachable LCD display module
Detachable AD adjustment shaft
E1 emulator

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Processor Part Number RX200
Temporarily out of stock - back order for despatch 22/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 2,298.42
units
Per unit
1 +
MYR2,298.42
Related Products
The FM4 S6E2H-Series Starter Kit enables the design ...
Description:
The FM4 S6E2H-Series Starter Kit enables the design and debugging of the S6E2HG microcontroller. The high performance S6E2HG 32-bit microcontroller is based on an ARM Cortex-M4F processor and features various peripherals. On-board interfaces include full-speed USB host and device, and ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
The YRPBRL78L1A Promotion kit demonstrates the capabilities of ...
Description:
The YRPBRL78L1A Promotion kit demonstrates the capabilities of the RL78/L1A series of 16-bit microcontrollers. This device is aimed at analogue, low-power applications using segmented LCD displays. It is designed to work with e²studio IDE. The board is pre-programmed with a ...
The SAM4S Xplained Pro Starter Kit is designed ...
Description:
The SAM4S Xplained Pro Starter Kit is designed to evaluate the ARM SAM4SD32 microcontroller.Features & Benefits of the SAM4S Xplained Pro Starter Kit•SAM4SD32 microcontroller•Embedded debugger•Reset button•Yellow user ID•User pushbutton•USB interface•2 Gb NAND flash•32.768 ...