Renesas Electronics MCU Starter Kit R0K505210S903BE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The board provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop*1 as well as programming the device using E1 emulator and/or Flash Development Toolkit. 1 You can use the Renesas Starter Kit for RX210 (B Mask) in CubeSuite+. Please download the evaluation version of CubeSuite+ from here and sample code for CubeSuite+ from here. The Renesas Starter Kit for RX210 (B Mask) may be connected to the host PC using a simple RS232 serial connection or via the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Device Core MCU
Processor Family Name RX200
Processor Part Number RX210B
Processor Type MCU
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,141.89
units
Per unit
1 +
MYR1,141.89
Related Products
M3A-HS25 has a CPU board with SH7125 (SH-2 ...
Description:
M3A-HS25 has a CPU board with SH7125 (SH-2 core, 5V/50MHz operating, 64-pin version) installedIC socket type (M3A-HS25G51) and CPU direct mounted type (M3A-HS25G50)Internal peripheral I/O evaluation, easy system extensionSH7125 I/O port is connected to all "extension connectors (Note 1)" enabling ...
The 16-Bit 28-Pin Starter Development Board serves as ...
Description:
The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers. Regulators for 3.3V or 5V operation, power input from 9V power supply or USB power ...
The FM4 S6E2H-Series Starter Kit enables the design ...
Description:
The FM4 S6E2H-Series Starter Kit enables the design and debugging of the S6E2HG microcontroller. The high performance S6E2HG 32-bit microcontroller is based on an ARM Cortex-M4F processor and features various peripherals. On-board interfaces include full-speed USB host and device, and ...
The starter pack includes everything you need to ...
Description:
The starter pack includes everything you need to add a bit of LED sparkle to your clothing. It has a set of alligator clips to test your design and the conductive thread to sew into your clothing.The GEMMA Starter Pack ...