Renesas Electronics MCU Starter Kit R0K5010WMS000BE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The board provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+ as well as programming the device using E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/L13 may be connected to the host PC using the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. In order to make a product installer active, this product needs the Internet environment.

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Device Core MCU
Processor Family Name RL
Processor Part Number RL78/L13
Processor Type MCU
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 6 working days from despatch date
Price Each
MYR 1,836.46
units
Per unit
1 +
MYR1,836.46
Related Products
The 16-Bit 28-Pin Starter Development Board serves as ...
Description:
The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers. Regulators for 3.3V or 5V operation, power input from 9V power supply or USB power ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
The RX71M Revelation Kit for the RX71M series ...
Description:
The RX71M Revelation Kit for the RX71M series of 32-bit microcontrollers is pre-programmed with a number of GAPI graphical user interface demonstration programs. The Revelation board is recognised as a USB mass storage device when connected to PC USB port. ...
Description:
The Atmel SAM R21 is a series of low-power System-on-Chips (SoC) featuring a SAM D21 microcontroller and an integrated AT86RF233 2.4GHz ISM-Band transceiver. The Atmel SAM R21 Xplained Pro evaluation kit is intended for prototyping and evaluating the ATSAMR21G18A device. ...