Renesas Electronics MCU Starter Kit R0K50104PS000BE

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The board provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+ as well as programming the device using E1 emulator and/or Renesas Flash Programmer. The Renesas Starter Kit for RL78/G14 may be connected to the host PC using the included USB E1 on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Device Core MCU
Processor Family Name RL
Processor Part Number RL78/G14
Processor Type MCU
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,448.08
units
Per unit
1 +
MYR1,448.08
Related Products
Silicon labs Si535x-TMSTK gives the user a development ...
Description:
Silicon labs Si535x-TMSTK gives the user a development tool for CMOS clock generators. The Clock generator Si5350 and Si5351 USB timing Tool Stick lets you create a frequency plan via the Clockbuilder software, the frequencies will be stored in flash ...
The Renesas DISPLAY IT Human Machine Interface (HMI) ...
Description:
The Renesas DISPLAY IT Human Machine Interface (HMI) solution has a Graphical User Interface (GUI) that accommodates the 32-bit RX600 Microcontroller family. The unit incorporates the exDMA peripheral allowing it to drive a TFT. The HMI Solution Kit Enables straightforward ...
The Microchip dsPIC33EV 5V CAN-LIN Starter Kit is ...
Description:
The Microchip dsPIC33EV 5V CAN-LIN Starter Kit is a development platform featuring the dsPIC33EV256GM106 Digital Signal Controller (DSC), a device designed for automotive and motor control applications. The board allows users to explore CAN, LIN and SENT serial data formats ...
This is a Discovery kit for M24LR04E Dual ...
Description:
This is a Discovery kit for M24LR04E Dual Interface EEPROM with energy harvesting. M24LR-DISCOVERY is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and ...