Microchip Technology MCU Evaluation Board ATSAM3S-EK2

  • RS Stock No. 130-6157
  • Mfr. Part No. ATSAM3S-EK2
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ATSAM3S-EK2 MCU Evaluation Kit

The Atmel SAM3S-EK2 enables evaluation and code development of applications running on a SAM3S and SAM3SD microcontroller.

Features & Benefits of the ATSAM3S-EK2
•SAM3SD8C chip in an LQFP100 package with optional socket footprint
•12 MHz crystal
•32.768 KHz crystal
•Optional SMB connector for external system clock input
•NAND Flash
•2.8 inch TFT color LCD display with touch panel and backlight
•UART port with level shifter circuit
•USART port with level shifter circuit multiplexed with RS485 port with level shifter circuit
•Microphone input and mono/stereo headphone jack output
•SD/MMC interface
•Reset button: NRST
•User buttons: Left and Right
•QTouch® buttons: Up, Down, Left, Right, Valid and Slider
•Full Speed USB device port
•JTAG/ICE port
•On-board power regulation
•BNC connector for ADC input
•BNC connector for DAC output
•User potentiometer connected to the ADC input
•ZigBee® connector

Contents

One EK board
Universal input AC/DC power supply with US, Europe and UK plug adapters
One serial RS232 cable
One micro A/B-type USB cable

Specifications
Attribute Value
Classification Evaluation Board
Technology MCU
Device Core ARM Cortex M3
Processor Family Name SAM3S
Processor Part Number SAM3SD8
Processor Type MCU
Discontinued product