Cypress Semiconductor MCU Starter Kit FM0-100L-S6E1B8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FM0-100L-S6E1B8 ARM Cortex-M0+ MCU Starter Kit with USB and SD Card Interface, Cypress

The FM0-100L-S6E1B8 MCU Starter Kit enables rapid prototype development, based on the Cypress FM0+ S6E1B-Series, a low-power 32-bit ARM Cortex-M0+ flexible Microcontroller. On-board interfaces include USB host and device, micro-SD Card, accelerometer, stereo codec, potentiometer and an RGB colour LED.
The FM0-100L-S6E1B8 Kit features an ARM CMSIS-DAP interface for programming and debugging of the S6E1B8 device. The board is Arduino Uno-compatible and offers expansion with Arduino shields.

Kit Contents

FM0+ S6E1B-Series Starter Board
USB Standard Type-A to Micro-B cable
Quick Start Guide

Specifications
Attribute Value
Classification Starter Kit
Technology MCU
Processor Family Name FM0
Processor Part Number S6E1B8
Processor Type MCU
Discontinued product
Related Products
The 16-Bit 28-Pin Starter Development Board serves as ...
Description:
The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers. Regulators for 3.3V or 5V operation, power input from 9V power supply or USB power ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...
The STM8S-DISCOVERY board aids evaluation of the STM8S ...
Description:
The STM8S-DISCOVERY board aids evaluation of the STM8S family of 8-bit microcontrollers. The ST-LINK module may be detached from the processor board and used to program/debug other STM8S-based boards. • 16MHz STM8S105C6T6 microcontroller with 32KB Flash memory, 2KB RAM, 1KB ...