- RS Stock No.:
- 158-1933
- Mfr. Part No.:
- TFEBZC4050
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
5 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
10 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR1,641.33
units | Per Unit |
1 + | MYR1,641.33 |
- RS Stock No.:
- 158-1933
- Mfr. Part No.:
- TFEBZC4050
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Versilon PTFE flexible tubing has the highest working temperature of any fluoropolymer tubing available today. Versilon PTFE is widely used as a pressure tubing in general chemical transfer applications such as delivery of natural gas and mineral oils, toxic gas monitoring, and paint, varnish or adhesive delivery lines. This tubing also serves numerous applications in the automotive, electrical and appliance markets.
Fully fluorinated fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Highest working temperature (up to +260°C) out of all fluoropolymer tubing
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6mm |
Outer Diameter | 8mm |
Material | PTFE |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 5 bar |
Suitable Applications | High Performance |
Series | Versilon™ PTFE |
Minimum Operating Temperature | -268°C |
Maximum Operating Temperature | +260°C |
Colour | Clear |
Length | 50m |
Food Grade | No |
Peristaltic Pump Compatible | No |