Georg Fischer Electro fusion Fitting 110 → 63mm Straight Reducer Coupler
Temporarily out of stock - back order for despatch 06/04/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 123-8737
- Mfr. Part No.:
- 753901832
- Manufacturer:
- Georg Fischer
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
units | Per unit |
1 + | MYR246.54 |
ELGEF+ Reducer
Features and Benefits
Attribute | Value |
Fitting Direction | Straight |
Fitting Type | Reducer Coupler |
Series | ELGEF Plus |
Maximum Working Pressure | 10 (Gas) bar, 16 (Water) bar |
Length | 184mm |
Connection Size | 110 → 63mm |