Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. DZR valves are designed to meet such requirements. Through the use of new technology these valves retain the reliability and competitiveness of brass, but are comparable to bronze in corrosion resistance. Be kind with yourself and make sure the valve that brings you pure fresh water is a DZR valve.
Application : Drinking water, water, plumbing
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN30 up to 2 non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : DZR brass. Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated DZR brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted DZR un-plated brass body and cap sealed with Loctite or equivalent thread sealant Dezincification Resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
Hot forged sand blasted DZR unplated body and cap sealed with Loctite or equivalent thread sealant
Dezincification Resistant ADZ-T and ADZ-P brass approved to SBN-PFS 1983:2 and NR-BFS 1988:18 specifications
Working Pressure:
30 Bar Kg/cm2 (450 PSI)
non-shock cold working pressure
Flow:
Full port to DIN 3357 for maximum flow
Thread:
EN 10226-1, ISO 228 parallel female by female threads
Seals:
Pure PTFE self-lubricating seats with flexible-lip design
Approvals apply to specific configurations only
WRAS (UK)
KIWA-Swedcert (Sweden)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
These nickel plated brass ball valves have seals designed to remove scale deposits with each operation. The polished brass ball is sealed on both sides by nylon ring seals that are supported by compensating nitrile O rings. This arrangement keeps the seal in contact with the ball, preventing leakage should seal wear occur. A single threaded insert forms part of the valve body, maintaining the required seal compression and allowing the valve to be disassembled easily for inspection.
Attribute | Value |
---|---|
Attachment Type | Threaded |
Threaded Connection | 1-1/4 in BSP |
Maximum Working Pressure | 30 bar |
Body Material | Brass |
Ball Material | Brass |
Actuator Included | Yes |
Thread Size | 1-1/4in |
Thread Standard | BSP |