StarTech.com Touch Screen Compatible 6.3 in Privacy Screen
- RS Stock No.:
- 756-705
- Mfr. Part No.:
- I16T3-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
MYR225.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 42 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.39 |
*price indicative
- RS Stock No.:
- 756-705
- Mfr. Part No.:
- I16T3-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Screen Dust Cover | |
| Screen Size | 6.3 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | Yes | |
| Material | Tempered Glass | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Screen Dust Cover | ||
Screen Size 6.3 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed Yes | ||
Material Tempered Glass | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 6.3 inch Screen size, Tempered Glass - I16T3-PRIVACY-SCREEN
This privacy screen provides on-device Visual protection for 6.3in touch displays by restricting side viewing and preventing unwanted observation in industrial and field environments. It functions as a dust cover and touch-compatible shield MADE from tempered glass with a framed design, intended for use where screen clarity and controlled viewing angles are required.
Features and Benefits:
• Tempered glass construction resists scratches while preserving touch response
• Framed assembly gives secure edge support for repeated handling
• Compatible with touchscreens to maintain full capacitive input functionality
• Acts as a dust cover to reduce particulate contamination on displays
• Colour-matched black finish minimises Visual distraction in control panels
• Meets TAA requirements for procurement in regulated environments
• Framed assembly gives secure edge support for repeated handling
• Compatible with touchscreens to maintain full capacitive input functionality
• Acts as a dust cover to reduce particulate contamination on displays
• Colour-matched black finish minimises Visual distraction in control panels
• Meets TAA requirements for procurement in regulated environments
Applications
• Suitable for operator panels in automation cabinets
• Ideal for portable touchscreen instruments in field service work
• Used with handheld tablets in electrical testing workflows
• Can be used for shop-floor HMI devices in mechanical workshops
• Ideal for portable touchscreen instruments in field service work
• Used with handheld tablets in electrical testing workflows
• Can be used for shop-floor HMI devices in mechanical workshops
Will the Protector interfere with multitouch gestures?
No, the glass is engineered to allow capacitive touch operation so multi-point gestures remain functional.
How does the screen cope with particulate exposure in industrial settings?
The unit serves as a dust cover, reducing direct deposition onto the display surface and simplifying cleaning routines.
Is the frame compatible with retrofit installations on existing displays?
The framed format provides a rigid mounting edge designed to be fitted over display bezels where mechanical support is available.
Does the dark finish affect on-axis screen visibility?
The black colour is applied to peripheral areas to limit side viewing while maintaining on-axis image legibility.

