Karcher 4.118-007.0 Servo Control for HD 8/18 -4 M

N

Subtotal (1 unit)*

MYR791.07

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR791.07

*price indicative

RS Stock No.:
719-023
Mfr. Part No.:
4.118-007.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

For Use With

HD 8/18 -4 M

Product Type

Servo Control

Accessory Type

Pressure Controller

COO (Country of Origin):
DE
The Karcher TR 270L rotary adjustment knob provides servo control for precise water flow and pressure control (up to <lt/> 750 l/h) on the trigger gun. It allows easy adjustments for optimal performance in various cleaning applications.

750 Flow rate (l/h)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy