- RS Stock No.:
- 906-9623
- Mfr. Part No.:
- MS-321-LCD
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9623
- Mfr. Part No.:
- MS-321-LCD
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments MS Series Differential Pressure Transmitter
Dwyer Instruments MS series differential pressure transmitters are versatile transmitters for monitoring pressure and air velocity. The compact package is loaded with features such as: field selectable English or metric ranges, field upgradeable LCD display and adjustable dampening of output signal. The ability to select a square root output allows for use with Pitot tubes and other similar flow sensors.
Field selectable English or Metric ranges
Field upgradeable LCD display
Adjustable damping of output signal (with optional display)
Ability to select a square root output
Field upgradeable LCD display
Adjustable damping of output signal (with optional display)
Ability to select a square root output
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 6.89 kPa |
Pressure Type | Differential |
Connection | NPS 1/2 in |
Suitable Media | Air, Gas, Non Combustible |
Type | Pressure Transmitter |
Voltage Rating | 10 → 36V dc |
Connection Thread Size | 1/2 in |
Manufacturer Series | MS |
Connection Thread Standard | NPS |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +66°C |
IP Rating | IP65 |
Output Type | Analogue Output |