SMC Pressure Switch, 1.5 MPa

  • RS Stock No. 721-3818
  • Mfr. Part No. ISE30A-01-F-G
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ISE/ZSE30 Pressure/Vacuum Switch

Vacuum and positive pressure models available, with PNP, Analogue voltage or Analogue current outputs
Two colour digital display for fast "abnormal condition" identification
High precision resolution, typically 1/1000
User selectable pressure unit display
CE marked in accordance with relevant European Directives
Display calibration capability allowing uniformity of display
User-friendly, raised rubber button control
Plug connection for a 2 metre flying lead provides fast installation
Port Connections R 1/8; M5
Protection Rating IP40

Note

Part Number ZS-27-A is a 3 core cable assembly and suits all now obsolete ZSE/ISE30-#-#-# and when supplied with the unit has the suffix code letter -L
Part Number ZS-38-3L is a 3 core cable assembly and suits new ZSE30A/ZSE30F/ISE30A-#-N or P and is shown when supplied with the item as an additional suffix -L after the N or P

Specifications
Attribute Value
Maximum Operating Pressure 1.5 MPa
Connection Thread Size M5 x 0.8, 1/8 in
Connection Thread Standard Metric, R
Pressure Setting Range -0.105 1.05MPa
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 482.92
units
Per unit
1 +
MYR482.92
Related Products
The SICK PAC50 pressure switch provides an easy ...
Description:
The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra ...
Festo PEV contactless adjustable pressure switches for use ...
Description:
Festo PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit. 1 to 12 bar24 V dc. ...
Festo PEV contactless adjustable pressure switches for use ...
Description:
Festo PEV contactless adjustable pressure switches for use at variuos stages of pneumatic systems. Available as a screw mounting 1 to 12 bar gauge unit or 1 to 10 bar thereaded screw in unit. 1 to 12 bar24 V dc. ...
Four models covering 1 to 10 bar full ...
Description:
Four models covering 1 to 10 bar full scale rangeOperates from 10Vdc or 12 to 30VdcIncorporates over-voltage and reverse polarity protection0 – 10V output, short circuit protectedBrass wetted partsLow cost option.