NXP Absolute for Air Pressure Sensor, 200kPa Max Pressure Reading , 10 V dc

  • RS Stock No. 922-7318
  • Mfr. Part No. MPX2200AP
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Specifications
Attribute Value
Pressure Reading Type Absolute
Minimum Pressure Reading 0kPa
Maximum Pressure Reading 200kPa
Accuracy ±1 %
Media Measured Air
Electrical Connection PCB Mount
Analogue Output 38.5 41.5 mV
Response Time 1 ms
Supply Voltage 10 V dc
Housing Material Epoxy
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
20 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 20)
MYR 51.90
units
Per unit
Per Tray*
20 - 20
MYR51.90
MYR1,038.00
40 - 60
MYR50.404
MYR1,008.08
80 +
MYR49.415
MYR988.30
*price indicative
Related Products
Pressure transducer for relative pressureThick film DMS operating ...
Description:
Pressure transducer for relative pressureThick film DMS operating principleIndustrial grade, for hydraulics, pneumatics and general applications.
Can be used in almost all mediaSeal-less, welded ...
Description:
Can be used in almost all mediaSeal-less, welded measurement systemWetted parts made from stainless steelResistant to refrigerating agentsExtremely overload-proof.
High range pressure differential/gauge sensors measure the difference ...
Description:
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
3500 series compact low pressure OEM pressure transmitters ...
Description:
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where ...