- RS Stock No.:
- 879-5481
- Mfr. Part No.:
- 8341155
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 879-5481
- Mfr. Part No.:
- 8341155
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika S-10 Series Pressure Transmitter
Extremely robust range of Pressure Transmitters from Wika are designed to be used in more demanding environments.
Stainless steel casing and wetted parts internally to prevent saline corrosion
Resistant to pressure & vibration spikes
Diaphragm seal assembly options for specialist applications
Synthetic oil internal transmission to ensure simple maintainence
Resistant to pressure & vibration spikes
Diaphragm seal assembly options for specialist applications
Synthetic oil internal transmission to ensure simple maintainence
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 160psi |
Accuracy | ≤0.25 (BFSL) %, ≤0.5 (Limit Point Calibration) % |
Output Type | Analogue |
Media Measured | Oil |
Process Connection | NPT 1/2 |
Analogue Output | 4 → 20 mA |
Response Time | ≤1 ms |
Series | S-10 |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
IP Rating | IP65 |