- RS Stock No.:
- 455-5116
- Mfr. Part No.:
- SCX150DN
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 455-5116
- Mfr. Part No.:
- SCX150DN
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensym SCX Series
Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 150psi |
Accuracy | ±0.1 % |
Output Type | Wheatstone Bridge |
Media Measured | Pneumatic Fluid |
Analogue Output | 89 → 91 mV |
Electrical Connection | Solder Tag |
Response Time | 100 ms |
Supply Voltage | 20 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |