- RS Stock No.:
- 435-9889
- Mfr. Part No.:
- 401001/000-463-405-502-20-601-36/000
- Manufacturer:
- Jumo
Discontinued product
- RS Stock No.:
- 435-9889
- Mfr. Part No.:
- 401001/000-463-405-502-20-601-36/000
- Manufacturer:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
401001 series pressure converters
Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP65/ IP67 |