Seeed Studio Pressure Sensor, 4.35psi Min, 0.11MPa Max
- RS Stock No.:
- 238-5402
- Mfr. Part No.:
- 114991733
- Manufacturer:
- Seeed Studio
Price Each
MYR460.53
units | Per Unit |
1 - 4 | MYR460.53 |
5 - 9 | MYR444.41 |
10 + | MYR442.11 |
- RS Stock No.:
- 238-5402
- Mfr. Part No.:
- 114991733
- Manufacturer:
- Seeed Studio
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio SenseCAP Wireless Barometric Pressure Sensor measures atmospheric pressure, featuring high-precision, stability, and high EMC robustness. Its designed with an air pressure sensor, a custom battery, and an industry-grade enclosure, optimized for outdoor use cases that need reliable data collection over years. It measures atmospheric pressure in the range of 300 to 1100 hPa. Featuring high-precision, stability, and high EMC robustness, this sensor is suitable for industrial applications such as weather stations, outdoor farms, tea plantations, greenhouses, and more. This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, a barometric sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected air pressure data to the gateway, and then goes back to sleep.
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 8 years
Rapid installation and deployment
Specifications
Attribute | Value |
Minimum Pressure Reading | 4.35psi |
Maximum Pressure Reading | 0.11MPa |
Media Measured | Air |
Communication Protocol | LoRa |
Maximum Current | 120 mA |
Housing Material | Polycarbonates |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP66 |
Maximum Operating Temperature | +85°C |