- RS Stock No.:
- 135-0298
- Mfr. Part No.:
- BSP B100-EV002-A02S1B-S4
- Manufacturer:
- BALLUFF
Discontinued product
- RS Stock No.:
- 135-0298
- Mfr. Part No.:
- BSP B100-EV002-A02S1B-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Balluff BSP Series Pressure Sensors
Balluff BSP series pressure sensors offer a flexible design that allows the bright display to rotate in any direction once fitted. Featuring switched PNP/NPN outputs, a scalable analogue output and IO-Link connectivity. The BSP pressure sensors continuously evaluate and show system pressure on a large bright alphanumeric display.
IO-Link communication
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | ±0.2 (Repeat) % |
Output Type | 4 → 20 mA, Analogue, PNP-NO/NC |
Process Connection | G1/4 |
Electrical Connection | 4-Pin M12 Connector |
Analogue Output | 4 → 20 mA |
Communication Protocol | IO-LINK |
Maximum Current | 250 mA |
Supply Voltage | 18 → 36 V dc |
Interface | IO-Link |
Housing Material | Nylon 66 |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |