Honeywell Technologies HSC Series Board Mount Pressure Sensor, Analogue/Digital Output 0 bar, Absolute, Differential,

This image is representative of the product range

Subtotal (1 unit)*

MYR210.32

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR210.32

*price indicative

RS Stock No.:
736-589
Mfr. Part No.:
HSCMRRV160MDAA5
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

160mbar

Product Type

Board Mount Pressure Sensor

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Measurement

0bar

Accuracy

±0.25 %

Output Type

Analogue/Digital

Media Measured

Pressure

Interface Type

Digital

Response Time

0.46ms

Minimum Supply Voltage

-0.3V dc

Series

HSC

Maximum Supply Voltage

5V dc

Housing Material

Silicon

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Honeywell HSC Series Board Mount Pressure Sensor, 160mbar Maximum Pressure Measurement, ±0.25% Accuracy - HSCMRRV160MDAA5


This board-mount pressure sensor provides precise low-pressure measurement for integration onto electronic assemblies. It measures absolute, differential and gauge pressures and is intended for applications requiring fast response and analogue or digital signalling within controlled temperature ranges. The sensor is designed for use with a single supply and conforms to RoHS restrictions.

Features and Benefits:


• Silicon housing reduces contamination risk and eases board mounting
• ±0.25% accuracy enables high-precision low-pressure monitoring
• 0.46 ms response time supports rapid detection of pressure transients
• Analogue and digital output allows flexible interfacing with controllers
• 5V supply operation simplifies integration with common systems
• Operating range to 85°C supports elevated-temperature environments

Applications


• Ideal for medical devices requiring sensitive low-pressure readings
• Suitable for HVAC control and airflow monitoring systems
• Used with laboratory instrumentation for gas pressure measurement
• Can be used for leak detection and pneumatic system diagnostics
• Appropriate for industrial process control with electrical interfaces

What electrical interface options are available for connecting to control electronics?


It provides a digital interface alongside analogue signalling, enabling connection to microcontrollers or analogue acquisition systems depending on system design.

How do low and high pressure limits affect deployment choices?


Measurement spans from 0 bar to a maximum of 160 mbar, so it is intended for low-pressure tasks and not for high-pressure applications.

What supply voltage tolerances should be observed during installation?


Normal operation uses a 5V supply while the device can tolerate down to -0.3V on its supply pin as an absolute minimum parameter to avoid damage.

What environmental temperatures can the device withstand in service?


It is specified for operation between -20°C and 85°C, permitting use in chilled and moderately heated enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy