Gefran Absolute for Hydraulic Fluid, Pneumatic Fluid Pressure Sensor, 4bar Max Pressure Reading , 15 30 V dc,

  • RS Stock No. 177-383
  • Mfr. Part No. TKDA-N-1-Z-B04U-M-V 2130X000X00
  • Manufacturer Gefran
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

TKDA - pressure transducer, absolute

Pressure transducer for absolute pressure
Zero point adjustment using detachable magnetic pin, realisation using Reed contact in sensor
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications

Specifications
Attribute Value
Pressure Reading Type Absolute
Minimum Pressure Reading 0bar
Maximum Pressure Reading 4bar
Accuracy ±0.5 %
Output Type Analogue
Media Measured Hydraulic Fluid, Pneumatic Fluid
Process Connection G1/4
Electrical Connection M12 Connector
Analogue Output 0 10 V
Response Time 1 ms
Supply Voltage 15 30 V dc
IP Rating IP67
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
5 Within 4 working day(s) (Global stock)
8 Within 4 working day(s) (Global stock)
Price Each
MYR 1,313.76
units
Per unit
1 - 4
MYR1,313.76
5 - 9
MYR1,248.07
10 - 24
MYR1,182.38
25 - 49
MYR1,116.70
50 +
MYR1,051.01
Related Products
Pressure transducer for relative pressureThick film DMS operating ...
Description:
Pressure transducer for relative pressureThick film DMS operating principleIndustrial grade, for hydraulics, pneumatics and general applications.
Wika LH-10 range of submersible pressure transmitters for ...
Description:
Wika LH-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case. Features a hermetically sealed ...
Wika A-10 range of pressure transmitters suitable in ...
Description:
Wika A-10 range of pressure transmitters suitable in demanding applications provide the user with a precision engineered product. Suitable for use within a vast range of industrial & OEM pressure measurement applications. Resistant to vibration, shock & wide temperature variations ...
Range of pressure converters used to measure relative ...
Description:
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.Output 4 → 20 mA.AISI 304 stainless steel housing.Part in contact with measured environment in AISI 316Ti / 316L stainless steel.2-wire output with screw terminal ...