Copal Electronics Pressure Transducer, 98.1kPa Operating Max, Through-Hole Mount, 6-Pin, 245kPa Overload Max, Dual in
- RS Stock No.:
- 183-2891
- Mfr. Part No.:
- P-2000-501G-15-BN
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 183-2891
- Mfr. Part No.:
- P-2000-501G-15-BN
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact and light weight
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}
For non-corrosive gases
Dual in line package
Pressure range ∼9.81, ∼981 kPa {∼0.1, ∼10 kgf/cm2}
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 245kPa |
Sensor Type | Gauge Pressure Sensors |
Mounting Type | Through Hole |
Package Type | Dual in Line |
Pin Count | 6 |
Dimensions | 12 x 10 x 12.5mm |
Maximum Operating Pressure | 98.1kPa |
Maximum Operating Temperature | +80 °C |
Maximum Output Voltage | 90 mV |
Minimum Operating Temperature | -20 °C |