Parker Minimess 1620 Steel G 1/4 630 bar Pressure Gauge Adapter

  • RS Stock No. 498-586
  • Mfr. Part No. 2103-05-11.00
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Test Point (Pressure Gauge) Adaptor

BSP to M16 adaptors that enables the connection of a pressure gauge to test hose
Pressure gauge sealing is by inner cutting face sealing ring which is included

//media.rs-online.com/t_line/L498586-01.gif

Test Points - Hydrotechnik

Hydrotechnik Minimess 1620 test points have a unique poppet-style sealing journal to ensure a leak-free lifetime. They provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown. Applications include hydraulic/mineral oils and gas monitoring, pressure checking, bleeding cylinders/hydraulic systems and connecting pressure gauge or hose.

Specifications
Attribute Value
Manufacturer Series Minimess 1620
Connector A G 1/4
Maximum Operating Pressure 630 bar
Body Material Steel
Connector A - Thread Size 1/4in
Connector A - Thread Standard G
Connector B - Thread Standard Metric
Connector B - Thread Size M16
34 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR106.42
MYR 105.31
units
Per unit
1 - 4
MYR105.31
5 - 9
MYR103.09
10 +
MYR100.66