S12/7002A 28 Press Elbow

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Pegler Yorkshire Press Elbow

The Pegler Yorkshire 28mm 90° copper S12 elbow is used with hard and half-hard copper tubes. It has a press-fit connection type.

Features and Benefits

• Ambient temperature ranges between 15°C and 95°C
• Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
• Electrical continuity assured when jointing process is complete
• Leak before press feature
• Major savings in installation time and cost as compared to traditional jointing methods
• No carbon deposits, internal solder runs or flux residue. Reduced risk of corrosion
• No hot works required
• Operating pressure is 16bar
• Perfectly clean internal bore-less finishing or cleaning required
• Reduced flushing requirement
• Safe as no naked flames
• System does not need to be dry for effective jointing

Applications

• Domestic maintenance, refurbishment and new build
• Large-scale public sector projects

Certifications

• BS 8537:2010
• EN 1787
• WRAS approval
• DVGW approval

Specifications
Attribute Value
Fitting Type Elbow
Material Copper
15 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 53.48
units
Per unit
Per Pack*
5 +
MYR53.48
MYR267.40
*price indicative
Related Products
Suitable for jointing copper. ...
Description:
Suitable for jointing copper.
The Pegler Yorkshire 22mm copper S1 straight coupling ...
Description:
The Pegler Yorkshire 22mm copper S1 straight coupling is used with hard and half-hard copper tubes. This product is suitable for joining copper. It has a press-fit connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid and ...
The Pegler Yorkshire 15mm 90MF copper S12S street ...
Description:
The Pegler Yorkshire 15mm 90MF copper S12S street elbow is used with hard and half-hard copper tubes. It has a press-fit x male end for insertion into fitting connection type. • Ambient temperature ranges between 15°C and 95°C• Clean, rapid ...
XPress offers all the benefits of a heat ...
Description:
XPress offers all the benefits of a heat freepress-fit systemsaving time and money with every jointMore diverse range of installations and opportunitiessuch as for gas and solar installationswith super sizes available for the highest tower bloc.