- RS Stock No.:
- 180-6077
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 180-6077
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The RS PRO DF11 series Harness Plug Kit has 300mm length and voltage rating of 250V.Mostly used for Hirose connector housing and easily assemble for connectors and harness without crimp tool.
Wire size: AWG24
Colour: Green
Colour: Green
Specifications
Attribute | Value |
---|---|
Series | DF11 |
Wire Size | 0.25mm² |
Cable Length | 300mm |
Contact Plating | Tin |
Sheath Colour | Green |
Current Rating | 1 A |
Wire Style | UL1061 |