Pre-Crimped Lead 79758 Series for use with ValuSeal Plug Housing 172877

  • RS Stock No. 134-8819
  • Mfr. Part No. 79758-2052
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex ValuSeal™ Pre-Crimped Leads

A range of Pre-crimped leads for use with the Molex ValuSeal™ range of connector housings, see typical part numbers 134-8798 and 134-8799. The pre-crimped leads are available in male to male and female to female configurations in lengths of 150 mm and 300 mm. Ideal for prototyping and pre-production applications Part number 134-8802 Male to Male 150mm
Part number 134-8803 Male to Male 300mm
Part number 134-8804 Female to Female 150mm
Part number 134-8805 Female to Female 300mm

Features and Benefits

• 16 AWG and 18 AWG wire sizes
• Pre-crimped at both ends
• Available in 150 mm and 300 mm lengths

Molex ValuSeal™ Range

175 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 5)
MYR 4.166
units
Per unit
Per Bag*
5 - 20
MYR4.166
MYR20.83
25 - 45
MYR3.716
MYR18.58
50 - 95
MYR3.438
MYR17.19
100 +
MYR3.196
MYR15.98
*price indicative
Related Products
A series of heavy duty sealed housings from ...
Description:
A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT ...
From EDAC, a series of wire seals for ...
Description:
From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range ...
Terminal Position Assurance (TPA) Clips for use with ...
Description:
Terminal Position Assurance (TPA) Clips for use with female receptacle housings from the Molex EXTreme Guardian Power Connector System. The TPA clips ensure that the high-power female crimp contacts are fully engaged in the female receptacle. It also prevents the ...
A range of male and female contacts for ...
Description:
A range of male and female contacts for use with the Molex ValuSeal ™ wire-to-wire connector system. These crimp contacts are made from copper alloy with a tin plating. The pin and socket contacts are rated at 11A per contact ...