MECATRACTION CL1431HC Lithium-ion Battery Charger for use with BC1440X, EU
- RS Stock No.:
- 677-013
- Mfr. Part No.:
- CL1431HC
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
MYR3,068.33
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,068.33 |
*price indicative
- RS Stock No.:
- 677-013
- Mfr. Part No.:
- CL1431HC
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Battery Charger | |
| Battery Type | Lithium-ion | |
| For Use With | BC1440X | |
| Supply Voltage | 14.4V | |
| Plug Type | EU | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Battery Charger | ||
Battery Type Lithium-ion | ||
For Use With BC1440X | ||
Supply Voltage 14.4V | ||
Plug Type EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The MECATRACTION Fast charger for 14.4V Li-Ion batteries, compatible with types BC1430X and BC1440X, features a light display that indicates the battery condition and charging state. It is equipped with efficient technology for quick and reliable charging.
Cycle time for Li-Ion BC1430X is 60 minutes (3.0Ah)
Cycle time for Ni-MH BB1430 is 60 minutes (3.0Ah)
Cycle time for Ni-Cd BA1420 and BA1420X is 40 minutes (2.0Ah)
