DeWALT DWST83471-QW Power Tool Charger for use with Power Tool, EU

N

Subtotal (1 unit)*

MYR1,651.51

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,651.51

*price indicative

RS Stock No.:
652-918
Mfr. Part No.:
DWST83471-QW
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Power Tool Charger

For Use With

Power Tool

Output Voltage

120V

Supply Voltage

120V

Output Current

4A

Plug Type

EU

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Charger Box is engineered to offer secure storage and efficient charging for battery packs. Crafted for durability, it protects its contents from water and dust, making it an Ideal companion for on-the-go professionals. The dual port charger allows for simultaneous charging of up to four 18V max batteries, thereby optimising work efficiency without downtime. With features like internal and external LED indicators for charging status and compatibility with all TOUGHSYSTEM 2.0 modules, this charger box embodies the perfect blend of functionality and practicality, designed to meet the rigorous demands of tradespeople in challenging environments.

Capable of charging four batteries at once for efficiency

Accommodates up to 12 batteries along with 2 in charging docks

Provides superior protection against water and dust ingress

Equipped with internal and external ports for mobile device charging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy