Karcher 2.445-047.0 Lithium-ion Battery Charger for use with Puzzi 2/1 Bp Battery Spray Extraction Spot Cleaner
- RS Stock No.:
- 647-040
- Mfr. Part No.:
- 2.445-047.0
- Manufacturer:
- Karcher
N
This image is representative of the product range
Subtotal (1 unit)*
MYR753.95
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR753.95 |
*price indicative
- RS Stock No.:
- 647-040
- Mfr. Part No.:
- 2.445-047.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Battery Charger | |
| Battery Type | Lithium-ion | |
| For Use With | Puzzi 2/1 Bp Battery Spray Extraction Spot Cleaner | |
| Output Voltage | 36V | |
| Output Current | 6A | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Battery Charger | ||
Battery Type Lithium-ion | ||
For Use With Puzzi 2/1 Bp Battery Spray Extraction Spot Cleaner | ||
Output Voltage 36V | ||
Output Current 6A | ||
- COO (Country of Origin):
- VN
The Karcher Fast Battery Recharger Battery Power+ 36/60 quickly charges all 36 V Karcher Battery Power and Battery Power+ lithium-ion batteries with a maximum 6 A charging current. It features a quick charger design with an LED operating status indicator for easy monitoring. The charger is Compact and convenient with simple wall-mounting capability. This efficient recharger ensures your batteries are ready for use in minimal time.
Powerful quick charger
Modern and Slim design
Compact machine design
