DeWALT DCBP318-XJ 3.5 Ah 18V Battery, For Use With Power Tool
- RS Stock No.:
- 656-425
- Mfr. Part No.:
- DCBP318-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
MYR950.49
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.49 |
*price indicative
- RS Stock No.:
- 656-425
- Mfr. Part No.:
- DCBP318-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Battery | |
| Battery Type | Lithium-ion | |
| Voltage | 18V | |
| Battery Capacity | 3.5Ah | |
| For Use With | Power Tool | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Battery | ||
Battery Type Lithium-ion | ||
Voltage 18V | ||
Battery Capacity 3.5Ah | ||
For Use With Power Tool | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 3Ah Powerstack battery built using Lithium Ion pouch cells to deliver high performance results in demanding applications. This battery offers long-lasting power for DeWALTs 18V tools. The 3.5Ah battery ensures extended runtime, allowing for more work with fewer interruptions.
Provides up to 2x runtime in demanding applications vs. equivalent cylindrical cell battery
Rubber overmold for increased durability and resistance
Includes 3-LED Fuel Gauge charge indicator
Compatible with all 18V XR tools and chargers
