- RS Stock No.:
- 196-3976
- Mfr. Part No.:
- Si83401AAA-IF
- Manufacturer:
- Skyworks Solutions Inc
Discontinued product
- RS Stock No.:
- 196-3976
- Mfr. Part No.:
- Si83401AAA-IF
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
The Si834x is a smart switch ideally suited to drive any 12 V or 24 V load. It offers a fully integrated solution with safety isolation, diagnostics, and protection to drive up to 4 channels of inductive or resistive loads at up to 2 A of continuous current in a compact DFN-32 package. It can be purchased as a high-side, low-side or push-pull switch to meet a broad range of system requirements. Its controlled via a simple parallel interface, or a feature-rich SPI interface.
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side, Low Side |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |