Single 1.2A USB Switch in 3mm x 3mm TDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Reverse Current Protection
Programmable Current Limit Up to 1.2A
Accurate Current Limit
Selectable Auto-Restart when Fault Is Removed
Thermal-Overload Protection
Selectable Active-High/Low ON Input
Built-In 20ms Fault Blanking
Compliant with All USB Specifications
2.75V to 5.5V Input Supply Range
Active-Low FAULT Indicator Output
15kV ESD Protection (with Caps)
Tiny 8-Pin 3mm x 3mm TDFN Package
Applications
Desktop/Notebook Computers
Docking Stations
PDAs and Palmtop Computers
USB Ports/Hubs

Specifications
Attribute Value
Switch On Resistance 95mΩ
Maximum Operating Supply Voltage 2.75 → 5.5 V
Maximum Operating Current 55µA
Protection Features Thermal Shutdown
Mounting Type Surface Mount
Package Type TDFN
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.8mm
2500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 6.16
units
Per unit
Per Pack*
10 - 40
MYR6.16
MYR61.60
50 - 90
MYR4.39
MYR43.90
100 - 240
MYR4.30
MYR43.00
250 - 990
MYR4.22
MYR42.20
1000 +
MYR4.13
MYR41.30
*price indicative
Packaging Options:
Related Products
BD22641G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.76ABuilt-in Low ON-Resistance (Typ ...
The Maxim Integrated Products Quad-Channel Industrial Digital Output ...
Description:
The Maxim Integrated Products Quad-Channel Industrial Digital Output or Digital Input compliant, high-speed, four-channel industrial digital output, digital input device that can be configured on a per-channel basis as a high side switch, push-pull driver or a type 1 and ...
MIC20XX family of switches are current limiting, high-side ...
Description:
MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices (see Functionality Table and Pin Configuration drawings) ...
The MIC94080/1/2/3/4/5 is a family of high-side load ...
Description:
The MIC94080/1/2/3/4/5 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67mΩ RDSON P-Channel MOSFET which enables the device to support up to 2A of ...