Single 1.2A USB Switch in 3mm x 3mm TDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Reverse Current ProtectionProgrammable Current Limit Up to 1.2AAccurate Current LimitSelectable Auto-Restart when Fault Is RemovedThermal-Overload ProtectionSelectable Active-High/Low ON InputBuilt-In 20ms Fault BlankingCompliant with All USB Specifications2.75V to 5.5V Input Supply RangeActive-Low FAULT Indicator Output15kV ESD Protection (with Caps)Tiny 8-Pin 3mm x 3mm TDFN Package ApplicationsDesktop/Notebook ComputersDocking StationsPDAs and Palmtop ComputersUSB Ports/Hubs

Specifications
Attribute Value
Switch On Resistance 95mΩ
Maximum Operating Supply Voltage 2.75 5.5 V
Maximum Operating Current 55µA
Protection Features Thermal Shutdown
Mounting Type Surface Mount
Package Type TDFN
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.8mm
2500 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2500)
MYR 4.348
units
Per unit
Per Reel*
2500 +
MYR4.348
MYR10,870.00
*price indicative
Related Products
BD2242G and BD2243G are low on-resistance N-channel MOSFET ...
Description:
BD2242G and BD2243G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications.BD2242G and BD2243G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit ...
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, ...
Description:
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Reverse Current Protection when Power Switch OffOutput Discharge ...
The MIC2544 and MIC2548 are integrated, high-side power ...
Description:
The MIC2544 and MIC2548 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544/48 is a cost-effective, highly integrated solution that requires few external ...
The Microchip Technology MIC2544 series is a single ...
Description:
The Microchip Technology MIC2544 series is a single channel, surface mount 8 pin, SOIC package power switch IC. It has an electric rating of 5.5V and 1.5A. The MIC2544 and MIC2548 are integrated, high side power switches optimized for low ...