Single USB Switch Autoreset

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single USB Switch in 3mm x 3mm Package
Autoreset Feature Saves System Power
Guaranteed 500mA Load Current
Built-In 20ms Fault-Blanking Circuitry
Active-High or Active-Low Control Logic
Fully Compliant to USB Specifications
2.7V to 5.5V Input Voltage Range
Fault-Indicator Output
Thermal-Overload Protection
Applications
Digital Cameras
Docking Stations
Notebook and Desktop Computers
PDAs and Palmtop Computers
USB Ports and USB Hubs

Specifications
Attribute Value
Switch On Resistance 125mΩ
Maximum Operating Supply Voltage 2.7 → 5.5 V
Maximum Operating Current 60µA
Protection Features Thermal Shutdown
Mounting Type Surface Mount
Package Type TDFN
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.8mm
Temporarily out of stock - back order for despatch 06/02/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 3.303
units
Per unit
Per Reel*
2500 +
MYR3.303
MYR8,257.50
*price indicative