Toshiba TBD62003AFNG(Z,EL) 7 Power Switch IC 16-Pin, SSOP

  • RS Stock No. 174-4046
  • Mfr. Part No. TBD62003AFNG(Z,EL)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TBD62003A series and TBD62004A series are DMO Sansistor array with 7 circuits. It has a clamp diode switching inductive loads built-in in each output. Please careful about thermal conditions during use.

7 circuits built-in High voltage : VOUT = 50 V (MAX) High current : IOUT = 500 mA/ch (MAX) Input voltage(output on) : TBD62003A series 2.5 V (MIN) TBD62004A series 7.0 V (MIN) Input voltage(output off) : TBD62003A series 0.6 V (MAX) TBD62004A series 1.0 V (MAX) Package : PG type DIP16-P-300-2.54A FG type SOP16-P-225-1.27 FNG type SSOP16-P-225-0.65B FWG type P-SOP16-0410-1.27-002

Specifications
Attribute Value
Switch On Resistance 3.25Ω
Number of Channels 7
Maximum Operating Supply Voltage 25 V
Maximum Operating Current 0.1mA
Power Rating 1.47W
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 5.5 x 4.4 x 1.2mm
Series TBD62003A
2000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 2000)
MYR 1.874
units
Per unit
Per Reel*
2000 - 2000
MYR1.874
MYR3,748.00
4000 - 8000
MYR1.73
MYR3,460.00
10000 +
MYR1.606
MYR3,212.00
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
TBD62064A series are DMOS transistor array with 4 ...
Description:
TBD62064A series are DMOS transistor array with 4 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 4 circuits built-in High voltage : VOUT = 50 V ...
TBD62783A series are DMOS transistor array with 8 ...
Description:
TBD62783A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT = 50 V ...
TB62083A series and TB62084A series are DMOS transistor ...
Description:
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use. 8 circuits built-in High voltage : VOUT ...