ROHM BD2201GUL-E2 Power Switch IC, Low Side Switch 6-Pin, VCSP

  • RS Stock No. 171-2120
  • Mfr. Part No. BD2201GUL-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2200GUL ,BD2201GUL are Load switches for portable device. It is Load switch IC with build-in N channel MOSFET. This switch IC achieves On-resistance of 100mO (Typ.). It has the function of Soft-Start and build-in discharge circuit.

Single Channel Of Low On-resistance (Typ.=100mΩ) N-channel MOSFET Built in
500mA Output Load Current (BD2200GUL)
1000mA Output Load Current (BD2201GUL)
Soft-Start Function
Output Discharge Circuit
Applications:
Mobile Phone

Specifications
Attribute Value
Power Switch Type Low Side Switch
Power Switch Topology Low Side
Switch On Resistance 180mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 30µA
Mounting Type Surface Mount
Package Type VCSP
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Dimensions 1.5 x 1 x 0.45mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 3.08
units
Per unit
Per Pack*
10 - 90
MYR3.08
MYR30.80
100 - 240
MYR2.772
MYR27.72
250 - 490
MYR2.52
MYR25.20
500 - 990
MYR2.311
MYR23.11
1000 +
MYR2.132
MYR21.32
*price indicative
Packaging Options:
Related Products
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Compact low-cost switch ICs which can be used ...
Description:
Compact low-cost switch ICs which can be used to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Typical applications include the feed-forward or feedback signal paths in PFC systems and power converters. The ...
The NCP434 and NCP435 are very low Ron ...
Description:
The NCP434 and NCP435 are very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected ...
BD2242G and BD2243G are low on-resistance N-channel MOSFET ...
Description:
BD2242G and BD2243G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications.BD2242G and BD2243G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit ...