ROHM BD2243G-GTR Power Switch IC, High Side Switch 6-Pin, SSOP

  • RS Stock No. 171-2058
  • Mfr. Part No. BD2243G-GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2242G and BD2243G are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications.
BD2242G and BD2243G are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit threshold can be adjusted from 200mA to 1.7A by changing the external resistance.

Adjustable Current Limit Threshold: 200mA to 1.7A
Low On-Resistance (Typ. 89mΩ) N-channel MOSFET Built-in
Soft-Start Circuit
Output Discharge Function
Open-Drain Fault Flag Output
Thermal Shutdown
Under-Voltage Lockout
Reverse Current Protection when Power Switch Off
Control Input Logic - Active-High: BD2242G - Active-Low: BD2243G

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 120mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 168µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
3000 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 3000)
MYR 1.07
units
Per unit
Per Reel*
3000 +
MYR1.07
MYR3,210.00
*price indicative