ROHM BD2225G-TR Power Switch IC, High Side Switch 5-Pin, SSOP

  • RS Stock No. 171-2054
  • Mfr. Part No. BD2225G-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated. Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.

Single low on-resistance (Typ.=150mΩ) Nch MOSFETSoft start functionOver current protection circuitOver temperature protection circuitUnder voltage lockoutSSOP5 Package

Specifications
Attribute Value
Power Switch Topology High Side
Power Switch Type High Side Switch
Switch On Resistance 200mΩ
Number of Channels 1
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Current 160µA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1mm
Temporarily out of stock - back order for despatch 08/04/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 3000)
MYR 1.30
units
Per unit
Per Reel*
3000 +
MYR1.30
MYR3,900.00
*price indicative
Related Products
Single channel high side switch IC for USB ...
Description:
Single channel high side switch IC for USB port is a high side switch having over current protection used in power supply line of universal serial bus (USB). N-channel power MOSFET of low on resistance and low supply current are ...
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, ...
Description:
BD2248G is low on-resistance N-channel MOSFEThigh-side power switches, optimized for Universal Serial Bus (USB) applications. BD2248G is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Reverse Current Protection when Power Switch OffOutput Discharge ...
BD82028FVJ is a Single Channel High Side Switch ...
Description:
BD82028FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, ...
This is the product guarantees long time support ...
Description:
This is the product guarantees long time support in Industrial market. The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. ...